



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.56800 | €5.68 |
| 30 | €0.52567 | €15.77 |
| 50 | €0.50680 | €25.34 |
| 100 | €0.48260 | €48.26 |
| 250 | €0.45236 | €113.09 |
| 500 | €0.43076 | €215.38 |
| 1.000 | €0.41019 | €410.19 |
| 2.500 | €0.38450 | €961.25 |
| 5.000 | €0.36616 | €1,830.80 |
| Unit Price without VAT: | €0.56800 |
|---|---|
| Unit Price with VAT: | €0.68160 |











