



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.64300 | €6.43 |
| 30 | €0.59533 | €17.86 |
| 50 | €0.57440 | €28.72 |
| 100 | €0.54680 | €54.68 |
| 250 | €0.51256 | €128.14 |
| 500 | €0.48808 | €244.04 |
| 1.000 | €0.46477 | €464.77 |
| 2.500 | €0.43567 | €1,089.17 |
| 5.000 | €0.41488 | €2,074.40 |
| Unit Price without VAT: | €0.64300 |
|---|---|
| Unit Price with VAT: | €0.77160 |











