
MIH302548AH-7.3728MHZ-T | |
|---|---|
DigiKey Part Number | 2775-MIH302548AH-7.3728MHZ-TCT-ND - Cut Tape (CT) 2775-MIH302548AH-7.3728MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIH302548AH-7.3728MHZ-T |
Description | OSC XO 7.3728MHZ 3.3V HCMOS SMD |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.98200 | €9.82 |
| 25 | €0.92800 | €23.20 |
| 50 | €0.88960 | €44.48 |
| 100 | €0.85290 | €85.29 |
| 250 | €0.80660 | €201.65 |
| 500 | €0.77322 | €386.61 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.35600 |

