
SOC-153HST | |
|---|---|
DigiKey Part Number | 12-SOC-153HSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SOC-153HST |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Category | Actuator Height off PCB, Vertical 0.40mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) | Outline 4.50mm x 4.50mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 102gf |
Switch Function Off-Mom | Ingress Protection Dust Proof |
Contact Rating @ Voltage 0.02A @ 15VDC | Mechanical Life 1,000,000 Cycles |
Actuator Type Snap Dome | Base Product Number |
Mounting Type |

