
R41-B653D | |
|---|---|
DigiKey Part Number | 2508-R41-B653DTR-ND - Tape & Reel (TR) 2508-R41-B653DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R41-B653D |
Description | CONN HSD 4+2 NORMAL RIGHT-ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Features Board Guide, Code D |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Violet, Claret |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Plug, Male Pin | Operating Temperature -40°C ~ 105°C |
Contact Termination Solder | Voltage Rating 100 V |
Shield Termination Solder | Mating Cycles 25 |
Impedance 100 Ohms | Insertion Loss 0.10dB |
Mounting Type Through Hole | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.58000 | €5.58 |
| 10 | €4.74500 | €47.45 |
| 25 | €4.44800 | €111.20 |
| 50 | €4.23560 | €211.78 |
| 100 | €4.03330 | €403.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €3.84080 | €768.16 |
| 400 | €3.65753 | €1,463.01 |
| 600 | €3.55445 | €2,132.67 |
| 1.000 | €3.42873 | €3,428.73 |
| 1.400 | €3.34838 | €4,687.73 |
| 2.000 | €3.26528 | €6,530.56 |
| Unit Price without VAT: | €5.58000 |
|---|---|
| Unit Price with VAT: | €6.69600 |

