
R41-B253K | |
|---|---|
DigiKey Part Number | P124194-2-ND - Tape & Reel (TR) P124194-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R41-B253K |
Description | CONN HSD 4+0 REVERSE VERTICAL TY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Features Board Guide, Code K |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Curry |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Plug, Male Pin | Operating Temperature -40°C ~ 105°C |
Contact Termination Solder | Voltage Rating 100 V |
Shield Termination Solder | Mating Cycles 25 |
Impedance 100 Ohms | Insertion Loss 0.10dB |
Mounting Type Through Hole | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.11000 | €5.11 |
| 10 | €4.33700 | €43.37 |
| 25 | €4.06480 | €101.62 |
| 50 | €3.87060 | €193.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €3.58187 | €537.28 |
| 300 | €3.41093 | €1,023.28 |
| 450 | €3.31476 | €1,491.64 |
| 750 | €3.19752 | €2,398.14 |
| 1.050 | €3.12256 | €3,278.69 |
| 1.500 | €3.04505 | €4,567.57 |
| Unit Price without VAT: | €5.11000 |
|---|---|
| Unit Price with VAT: | €6.13200 |

