Addressable Lighting - 1 LED Module 20.00mm L x 15.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMMM160-C/W/EP

DigiKey Part Number
2475-EMMM160-C/W/EP-ND
Manufacturer
Manufacturer Product Number
EMMM160-C/W/EP
Description
EASY DRIVE MEMS MIRROR MODULE, D
Customer Reference
Detailed Description
Addressable Lighting - 1 LED Module 20.00mm L x 15.00mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mirrorcle Technologies
Series
-
Packaging
Box
Part Status
Active
Configuration
Module
Number of LEDs
1
Color
-
Controller Type
-
Utilized LED
-
Interface
-
Mounting Type
User Defined
Size / Dimension
20.00mm L x 15.00mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Mirrorcle Technologies
A separate €246.47 flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1,664.95000€1,664.95
2€1,554.46500€3,108.93
5€1,365.26200€6,826.31
Unit Price without VAT:€1,664.95000
Unit Price with VAT:€1,997.94000