
32001505AEU | |
|---|---|
DigiKey Part Number | 5793-32001505AEUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 32001505AEU |
Description | Wireless M-Bus protocol base com |
Customer Reference | |
Detailed Description | General ISM < 1GHz LPWA, Wireless M-Bus Transceiver Module 868MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK | |
Frequency | 868MHz | |
Data Rate | 115.2kBaud | |
Power - Output | 14dBm | |
Sensitivity | -115dBm | |
Serial Interfaces | I2C, LPUART, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | 11mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | 52-BLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.74000 | €13.74 |
| 25 | €12.85880 | €321.47 |
| 50 | €12.57860 | €628.93 |
| 100 | €11.87310 | €1,187.31 |
| 500 | €10.00332 | €5,001.66 |
| 1.000 | €9.21292 | €9,212.92 |
| Unit Price without VAT: | €13.74000 |
|---|---|
| Unit Price with VAT: | €16.48800 |

