
32001353 | |
|---|---|
DigiKey Part Number | 5793-32001353TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 32001353 |
Description | TRX 868 MHZ LoRaWAN |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™, LoRaWAN, LPWA Transceiver Module 868.5MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | CSS, GFSK, O-QPSK | |
Frequency | 868.5MHz | |
Data Rate | 115.2kbps | |
Power - Output | 14dBm | |
Sensitivity | -124dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.7V | |
Current - Receiving | 10mA | |
Current - Transmitting | 80mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 29-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.17000 | €15.17 |
| 25 | €14.72480 | €368.12 |
| 50 | €14.27840 | €713.92 |
| 100 | €13.38590 | €1,338.59 |
| 500 | €10.70874 | €5,354.37 |
| 1.000 | €9.81635 | €9,816.35 |
| Unit Price without VAT: | €15.17000 |
|---|---|
| Unit Price with VAT: | €18.20400 |

