Image for 32001345 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32001345

DigiKey Part Number
5793-32001345TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
32001345
Description
TRX 868 MHz LONG RANGE
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 868.5MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
LoRa
Frequency
868.5MHz
Data Rate
115.2kbps
Power - Output
14dBm
Sensitivity
-124dBm
Serial Interfaces
GPIO, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.1V ~ 3.7V
Current - Receiving
17mA
Current - Transmitting
70mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
29-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 10 days from MIPOT
A separate €17.00 flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€14.28000€14.28
25€13.83240€345.81
50€13.38600€669.30
100€12.49350€1,249.35
500€9.81634€4,908.17
1.000€8.92395€8,923.95
Unit Price without VAT:€14.28000
Unit Price with VAT:€17.13600