
32001324 | |
|---|---|
DigiKey Part Number | 5793-32001324TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 32001324 |
Description | TRX 868 MHz WMBUS |
Customer Reference | |
Detailed Description | General ISM < 1GHz Wireless M-Bus Transceiver Module 868.03MHz ~ 868.95MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK, GFSK | |
Frequency | 868.03MHz ~ 868.95MHz | |
Data Rate | 115.2kbps | |
Power - Output | 13dBm | |
Sensitivity | -112dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 25mA | |
Current - Transmitting | 37mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 29-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.39000 | €13.39 |
| 25 | €12.94000 | €323.50 |
| 50 | €12.49360 | €624.68 |
| 100 | €11.60110 | €1,160.11 |
| 500 | €8.92396 | €4,461.98 |
| 1.000 | €8.03156 | €8,031.56 |
| Unit Price without VAT: | €13.39000 |
|---|---|
| Unit Price with VAT: | €16.06800 |

