
ZXLF-K123+ | |
|---|---|
DigiKey Part Number | 3157-ZXLF-K123+-ND |
Manufacturer | |
Manufacturer Product Number | ZXLF-K123+ |
Description | RF FILTER LOWPASS 14.2GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.2GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.5dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 14.2GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 0.787" L x 0.591" W (20.00mm x 15.00mm) | |
Height (Max) | 0.361" (9.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €219.20000 | €219.20 |
| 10 | €205.90400 | €2,059.04 |
| 25 | €201.61720 | €5,040.43 |
| Unit Price without VAT: | €219.20000 |
|---|---|
| Unit Price with VAT: | €263.04000 |

