
ZVA-403GX+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-403GX+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-403GX+ |
Description | GAIN BLOCK, 0.05-40000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50kHz ~ 40GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 50kHz ~ 40GHz | |
P1dB | 13dBm | |
Gain | 10.5dB | |
Noise Figure | 5.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 110V | |
Current - Supply | - | |
Test Frequency | 50MHz ~ 15GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,163.30000 | €2,163.30 |
| Unit Price without VAT: | €2,163.30000 |
|---|---|
| Unit Price with VAT: | €2,595.96000 |

