6.9GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLSS-6R9G-S+

DigiKey Part Number
3157-ZLSS-6R9G-S+-ND
Manufacturer
Manufacturer Product Number
ZLSS-6R9G-S+
Description
RF FILTER LOW PASS 6.9GHZ MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.9GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bulk
Part Status
Active
Frequency
6.9GHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Size / Dimension
0.900" L x 0.700" W (22.86mm x 17.78mm)
Height (Max)
0.650" (16.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€269.05000€269.05
10€255.58800€2,555.88
25€252.89320€6,322.33
Manufacturers Standard Package
Unit Price without VAT:€269.05000
Unit Price with VAT:€322.86000