
ZLFW-K113+ | |
|---|---|
DigiKey Part Number | 3157-ZLFW-K113+-ND |
Manufacturer | |
Manufacturer Product Number | ZLFW-K113+ |
Description | LTCC LPF, DC - 11000 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.9GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 11GHz Bandwidth 3.1dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 11.9GHz (Cutoff) | |
Bandwidth | 11GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 3.1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 0.673" L x 0.598" W (17.10mm x 15.20mm) | |
Height (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €219.20000 | €219.20 |
| 10 | €205.90400 | €2,059.04 |
| 25 | €201.61720 | €5,040.43 |
| Unit Price without VAT: | €219.20000 |
|---|---|
| Unit Price with VAT: | €263.04000 |

