New at DigiKey
RF Amplifier IC Cellular, UHF, VHF 50MHz ~ 1GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHL-2010+

DigiKey Part Number
3157-ZHL-2010+-ND
Manufacturer
Manufacturer Product Number
ZHL-2010+
Description
GAIN BLOCK, 50 - 1000 MHZ, 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, UHF, VHF 50MHz ~ 1GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
50MHz ~ 1GHz
P1dB
26dBm
Gain
20dB
Noise Figure
3.7dB
RF Type
Cellular, UHF, VHF
Voltage - Supply
12V
Current - Supply
900mA
Test Frequency
50MHz ~ 1GHz
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€300.15000€300.15
10€282.49300€2,824.93
25€276.85160€6,921.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€300.15000
Unit Price with VAT:€360.18000