
ZHL-1-2W-S+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-1-2W-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-1-2W-S+ |
Description | GAIN BLOCK, 5 - 500 MHZ, 50 |
Customer Reference | |
Detailed Description | RF Amplifier IC UHF, VHF 5MHz ~ 500MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 5MHz ~ 500MHz | |
P1dB | 33dBm | |
Gain | 32dB | |
Noise Figure | 7dB | |
RF Type | UHF, VHF | |
Voltage - Supply | 24V | |
Current - Supply | 900mA | |
Test Frequency | 5MHz ~ 500MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |



