RF Directional Coupler Cellular, GSM, ISM, PCN, WiMAX 300MHz ~ 3GHz 22.9 ± 2.7dB 50W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZGBDC20-33H-S+

DigiKey Part Number
3157-ZGBDC20-33H-S+-ND
Manufacturer
Manufacturer Product Number
ZGBDC20-33H-S+
Description
BI-DIR COUP / SMA ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular, GSM, ISM, PCN, WiMAX 300MHz ~ 3GHz 22.9 ± 2.7dB 50W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Cellular, GSM, ISM, PCN, WiMAX
Manufacturer
Mini-Circuits
Insertion Loss
0.15dB
Packaging
Tray
Power - Max
50W
Part Status
Active
Isolation
28dB
Coupler Type
Standard
Return Loss
30.7dB
Frequency
300MHz ~ 3GHz
Package / Case
Module, SMA Connectors
Coupling Factor
22.9 ± 2.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€499.33000€499.33
10€488.69000€4,886.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€499.33000
Unit Price with VAT:€599.19600