
TC9-1-75+ | |
|---|---|
DigiKey Part Number | 3157-TC9-1-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC9-1-75+ |
Description | 1:0.11 CORE & WIRE TRANSFORMER, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 300kHz ~ 475MHz 8:75 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 300kHz ~ 475MHz | |
Impedance - Unbalanced/Balanced | 8:75 | |
Phase Difference | - | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 7.44dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.61105 | €3,222.10 |
| Unit Price without VAT: | €1.61105 |
|---|---|
| Unit Price with VAT: | €1.93326 |

