
TC1-1-13M-75X+ | |
|---|---|
DigiKey Part Number | 3157-TC1-1-13M-75X+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1-1-13M-75X+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 4.5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.5MHz ~ 3GHz 75 / 75Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 4.5MHz ~ 3GHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | 3° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 8.36dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.09128 | €2,182.56 |
| Unit Price without VAT: | €1.09128 |
|---|---|
| Unit Price with VAT: | €1.30954 |



