RF Mixer IC Cellular, ISM, UHF 5MHz ~ 1.2GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYM-12+

DigiKey Part Number
3157-SYM-12+TR-ND - Tape & Reel (TR)
3157-SYM-12+CT-ND - Cut Tape (CT)
3157-SYM-12+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYM-12+
Description
IC MIXER 5MHZ-1.2GHZ 6SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, ISM, UHF 5MHz ~ 1.2GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, ISM, UHF
Frequency
5MHz ~ 1.2GHz
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€13.38000€13.38
10€12.57900€125.79
50€12.17580€608.79
100€11.77300€1,177.30
200€11.17895€2,235.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€9.53206€4,766.03
Manufacturers Standard Package
Unit Price without VAT:€13.38000
Unit Price with VAT:€16.05600