RF Power Divider 1.8 GHz ~ 2.7 GHz Isolation (Min) 11dB, 13.5dB Return Loss, 10° Imbalance (Max) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCG-3-272+

DigiKey Part Number
3157-SCG-3-272+TR-ND - Tape & Reel (TR)
3157-SCG-3-272+CT-ND - Cut Tape (CT)
3157-SCG-3-272+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCG-3-272+
Description
POWER SPLITTER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.8 GHz ~ 2.7 GHz Isolation (Min) 11dB, 13.5dB Return Loss, 10° Imbalance (Max) 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SCG-3-272+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
1.1dB
Frequency
1.8 GHz ~ 2.7 GHz
Specifications
Isolation (Min) 11dB, 13.5dB Return Loss, 10° Imbalance (Max)
Size / Dimension
0.079" L x 0.049" W x 0.042" H (2.01mm x 1.24mm x 1.07mm)
Package / Case
6-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.791
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€15.38000€15.38
20€5.87600€117.52
50€5.05000€252.50
100€4.45100€445.10
200€3.80040€760.08
500€3.38732€1,693.66
1.000€2.90195€2,901.95
2.000€2.76511€5,530.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€2.35461€9,418.44
Manufacturers Standard Package
Unit Price without VAT:€15.38000
Unit Price with VAT:€18.45600