Image for RCAT-06+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCAT-06+

DigiKey Part Number
3157-RCAT-06+-ND
Manufacturer
Manufacturer Product Number
RCAT-06+
Description
MODULE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 20 GHz 50 Ohms 2W 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bulk
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 20 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
4-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20€14.03350€280.67
50€12.98660€649.33
100€12.12640€1,212.64
200€10.94490€2,188.98
500€10.44736€5,223.68
Manufacturers Standard Package
Unit Price without VAT:€14.03350
Unit Price with VAT:€16.84020