
RCAT-05+ | |
|---|---|
DigiKey Part Number | 3157-RCAT-05+-ND |
Manufacturer | |
Manufacturer Product Number | RCAT-05+ |
Description | MODULE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 20 GHz 50 Ohms 2W 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €14.03350 | €280.67 |
| 50 | €12.98660 | €649.33 |
| 100 | €12.12640 | €1,212.64 |
| 200 | €10.94490 | €2,188.98 |
| 500 | €10.44736 | €5,223.68 |
| Unit Price without VAT: | €14.03350 |
|---|---|
| Unit Price with VAT: | €16.84020 |


