RF Amplifier IC 5G, Radar 24GHz ~ 32GHz 12-MCLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA3-24323LN+

DigiKey Part Number
3157-PMA3-24323LN+TR-ND - Tape & Reel (TR)
3157-PMA3-24323LN+CT-ND - Cut Tape (CT)
3157-PMA3-24323LN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA3-24323LN+
Description
SMT LNA, 24 - 32 GHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, Radar 24GHz ~ 32GHz 12-MCLP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
24GHz ~ 32GHz
P1dB
16.8dBm
Gain
16.6dB
Noise Figure
2.8dB
RF Type
5G, Radar
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
128mA
Test Frequency
28GHz ~ 32GHz
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Supplier Device Package
12-MCLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.415
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€55.96000€55.96
10€49.80800€498.08
20€46.73050€934.61
50€44.43820€2,221.91
100€42.11440€4,211.44
200€41.91115€8,382.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€35.73212€71,464.24
Manufacturers Standard Package
Unit Price without VAT:€55.96000
Unit Price with VAT:€67.15200