28GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 5.9dB 6-TDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQY-5-283+

DigiKey Part Number
3157-EQY-5-283+TR-ND - Tape & Reel (TR)
3157-EQY-5-283+CT-ND - Cut Tape (CT)
3157-EQY-5-283+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EQY-5-283+
Description
RF FILTER LOW PASS 28GHZ 6TDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
28GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 5.9dB 6-TDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
28GHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
5.9dB
Mounting Type
Surface Mount
Package / Case
6-TDFN Exposed Pad
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€29.31000€29.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€19.04124€38,082.48
Manufacturers Standard Package
Unit Price without VAT:€29.31000
Unit Price with VAT:€35.17200