
ADE-18W+ | |
|---|---|
DigiKey Part Number | 3157-ADE-18W+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADE-18W+ |
Description | IC MIXER 1.75GHZ-3.5GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC PCS, MMDS, ISM 1.75GHz ~ 3.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | PCS, MMDS, ISM | |
Frequency | 1.75GHz ~ 3.5GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €4.97774 | €4,977.74 |
| Unit Price without VAT: | €4.97774 |
|---|---|
| Unit Price with VAT: | €5.97329 |

