


BEBK-3SG-20D-50N-L1-N/P-C-C-980MM | |
|---|---|
DigiKey Part Number | 3939-BEBK-3SG-20D-50N-L1-N/P-C-C-980MMTB-ND |
Manufacturer | |
Manufacturer Product Number | BEBK-3SG-20D-50N-L1-N/P-C-C-980MM |
Description | The BEBK-3SG series safety grati |
Customer Reference | |
Detailed Description | Light Curtain 980mm Hand/Arm Blanking |
Category | Number of Beams 50 |
Manufacturer Milont Technology Co., Ltd | Beam Pitch 20mm |
Series | Operating Range 0.5m ~ 30.0m |
Packaging Bulk | Features Blanking |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Protection Hand/Arm | Operating Temperature -10°C ~ 55°C |
Detection Capability 980mm | Voltage - Supply 10 ~ 30VDC |
Protective Height 1059mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,342.84000 | €1,342.84 |
| 3 | €1,074.27333 | €3,222.82 |
| Unit Price without VAT: | €1,342.84000 |
|---|---|
| Unit Price with VAT: | €1,611.40800 |

