Resistive Sensor Linear Position String Potentiometer Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4403063885547-WEP-2000-R2

DigiKey Part Number
3939-4403063885547-WEP-2000-R2-ND
Manufacturer
Manufacturer Product Number
4403063885547-WEP-2000-R2
Description
4-20MA CURRENT SIGNAL; 1/TWO WIR
Customer Reference
Detailed Description
Resistive Sensor Linear Position String Potentiometer Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Milont Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Linear Range
0 ~ 2000.00mm (0 ~ 78.74")
Output
Resistive
Actuator Type
String Potentiometer
Linearity
±0.15%
Resistance
10 kOhms
Resistance Tolerance
±10%
Voltage - Supply
24V
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 80°C
Package / Case
Box with Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Shen Zhen Milont Technology Co. Ltd
A separate €25.50 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€489.54000€489.54
Unit Price without VAT:€489.54000
Unit Price with VAT:€587.44800