
4403063885547-MT-700-A2 | |
|---|---|
DigiKey Part Number | 3939-4403063885547-MT-700-A2-ND |
Manufacturer | |
Manufacturer Product Number | 4403063885547-MT-700-A2 |
Description | 4-20MA CURRENT SIGNAL; 1/TWO WIR |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Wire Leads |
Category | Output 4mA ~ 20mA |
Manufacturer Milont Technology Co., Ltd | Actuator Type String Potentiometer |
Series | Linearity ±0.15% |
Packaging Bulk | Voltage - Supply 24V |
Part Status Active | Mounting Type Panel Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Resistive | Operating Temperature -40°C ~ 80°C |
Linear Range 0 ~ 700.00mm (0 ~ 27.56") | Package / Case Box with Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €143.63000 | €143.63 |
| Unit Price without VAT: | €143.63000 |
|---|---|
| Unit Price with VAT: | €172.35600 |

