
HoLR-2.5W-18mR-1%-JZ-10 | |
|---|---|
DigiKey Part Number | 5705-HoLR-2.5W-18mR-1%-JZ-10TR-ND |
Manufacturer | |
Manufacturer Product Number | HoLR-2.5W-18mR-1%-JZ-10 |
Description | RES 0.018 OHM 1% 2.5W RADIAL |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 2.5W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±40ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.512" L x 0.118" W (13.00mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.571" (14.50mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.30500 | €3.05 |
| 100 | €0.24110 | €24.11 |
| Unit Price without VAT: | €0.30500 |
|---|---|
| Unit Price with VAT: | €0.36600 |

