Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8853-0-15-01-34-01-10-0

DigiKey Part Number
8853-0-15-01-34-01-10-0-ND
Manufacturer
Manufacturer Product Number
8853-0-15-01-34-01-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.064" (1.63mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.071" (1.80mm)
Series
Flange Diameter
0.085" (2.16mm)
Packaging
Bulk
Socket Depth
0.210" (5.33mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Tin-Lead
Termination
Press-Fit
Contact Finish Thickness
200.0µin (5.08µm)
Length - Overall
0.260" (6.60mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 996
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.99000€0.99
10€0.84700€8.47
25€0.79400€19.85
50€0.75600€37.80
100€0.71980€71.98
250€0.67464€168.66
500€0.64240€321.20
1.000€0.61174€611.74
3.000€0.56612€1,698.36
Manufacturers Standard Package
Unit Price without VAT:€0.99000
Unit Price with VAT:€1.18800