
8835-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 8835-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 8835-0-00-15-00-00-03-0 |
Description | CONN PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.072" (1.83mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.057" (1.45mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End | Contact Finish Gold |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.212" (5.39mm) | Base Product Number |
Length - Overall 0.242" (6.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.67700 | €6.77 |
| 25 | €0.63400 | €15.85 |
| 50 | €0.60380 | €30.19 |
| 100 | €0.57500 | €57.50 |
| 250 | €0.53892 | €134.73 |
| 500 | €0.51316 | €256.58 |
| 1.000 | €0.48864 | €488.64 |
| 3.000 | €0.45220 | €1,356.60 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.96000 |

