
874-22-010-10-012101 | |
|---|---|
DigiKey Part Number | 54-874-22-010-10-012101-ND |
Manufacturer | |
Manufacturer Product Number | 874-22-010-10-012101 |
Description | 100" PITCH, DOUBLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.49000 | €17.49 |
| 14 | €14.51714 | €203.24 |
| 28 | €13.82393 | €387.07 |
| 56 | €13.16411 | €737.19 |
| 112 | €12.53625 | €1,404.06 |
| 252 | €11.83964 | €2,983.59 |
| 504 | €11.27528 | €5,682.74 |
| Unit Price without VAT: | €17.49000 |
|---|---|
| Unit Price with VAT: | €20.98800 |



