
858-22-004-80-011101 | |
|---|---|
DigiKey Part Number | ED11577-ND |
Manufacturer | |
Manufacturer Product Number | 858-22-004-80-011101 |
Description | CONN SPRING PISTON 4POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.18000 | €9.18 |
| 16 | €7.54625 | €120.74 |
| 112 | €6.57768 | €736.70 |
| 512 | €5.90928 | €3,025.55 |
| 1.008 | €5.63379 | €5,678.86 |
| Unit Price without VAT: | €9.18000 |
|---|---|
| Unit Price with VAT: | €11.01600 |

