
858-22-003-30-011101 | |
|---|---|
DigiKey Part Number | ED11066-ND |
Manufacturer | |
Manufacturer Product Number | 858-22-003-30-011101 |
Description | CONN SPRING PISTON 3POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.22000 | €7.22 |
| 19 | €5.86947 | €111.52 |
| 114 | €5.17184 | €589.59 |
| 513 | €4.65136 | €2,386.15 |
| 1.007 | €4.43544 | €4,466.49 |
| Unit Price without VAT: | €7.22000 |
|---|---|
| Unit Price with VAT: | €8.66400 |

