
853-43-004-10-021000 | |
|---|---|
DigiKey Part Number | 853-43-004-10-021000-ND |
Manufacturer | |
Manufacturer Product Number | 853-43-004-10-021000 |
Description | CONN RCPT 4POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.158" (4.01mm) |
Contact Type Female Socket | Contact Length - Post 0.299" (7.60mm) |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Brass Alloy |
Number of Rows 2 | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Row Spacing - Mating 0.050" (1.27mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €10.87600 | €543.80 |
| Unit Price without VAT: | €10.87600 |
|---|---|
| Unit Price with VAT: | €13.05120 |

