



852-10-014-10-003000 | |
|---|---|
DigiKey Part Number | ED10283-ND |
Manufacturer | |
Manufacturer Product Number | 852-10-014-10-003000 |
Description | CONN HEADER VERT 14POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 852-10-014-10-003000 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.100" (2.54mm) |
Packaging Tube | Contact Length - Post 0.122" (3.10mm) |
Part Status Active | Overall Contact Length 0.303" (7.70mm) |
Connector Type | Insulation Height 0.075" (1.90mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Rows 2 | Contact Finish - Post Gold |
Row Spacing - Mating | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polyamide (PA46), Nylon 4/6 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.19000 | €6.19 |
| 56 | €4.65786 | €260.84 |
| 112 | €4.43554 | €496.78 |
| 504 | €3.98905 | €2,010.48 |
| 1.008 | €3.79883 | €3,829.22 |
| Unit Price without VAT: | €6.19000 |
|---|---|
| Unit Price with VAT: | €7.42800 |

