
851-99-005-30-001000 | |
|---|---|
DigiKey Part Number | 851-99-005-30-001000-ND |
Manufacturer | |
Manufacturer Product Number | 851-99-005-30-001000 |
Description | CONN RCPT 5POS 0.05 TIN-LEAD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 851-99-005-30-001000 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.207" (5.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | €9.91974 | €763.82 |
| Unit Price without VAT: | €9.91974 |
|---|---|
| Unit Price with VAT: | €11.90369 |

