
851-99-005-10-002000 | |
|---|---|
DigiKey Part Number | 851-99-005-10-002000-ND |
Manufacturer | |
Manufacturer Product Number | 851-99-005-10-002000 |
Description | CONN RCPT 5POS 0.05 TIN-LEAD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.050" (1.27mm) Through Hole Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 851-99-005-10-002000 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.185" (4.70mm) |
Part Status Active | Contact Length - Post 0.115" (2.92mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.14000 | €13.14 |
| 10 | €11.16600 | €111.66 |
| 100 | €9.49120 | €949.12 |
| 500 | €8.47312 | €4,236.56 |
| 1.000 | €8.06930 | €8,069.30 |
| Unit Price without VAT: | €13.14000 |
|---|---|
| Unit Price with VAT: | €15.76800 |

