
851-99-004-10-001000 | |
|---|---|
DigiKey Part Number | 851-99-004-10-001000-ND |
Manufacturer | |
Manufacturer Product Number | 851-99-004-10-001000 |
Description | CONN RCPT 4POS 0.05 TIN-LEAD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.050" (1.27mm) Through Hole Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 851-99-004-10-001000 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.161" (4.10mm) |
Part Status Active | Contact Length - Post 0.099" (2.51mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.03000 | €13.03 |
| 95 | €9.44547 | €897.32 |
| 190 | €8.99484 | €1,709.02 |
| 570 | €8.32465 | €4,745.05 |
| 1.045 | €7.97667 | €8,335.62 |
| Unit Price without VAT: | €13.03000 |
|---|---|
| Unit Price with VAT: | €15.63600 |

