1 Position Receptacle Connector Surface Mount Tin-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

851-99-001-30-001000

DigiKey Part Number
851-99-001-30-001000-ND
Manufacturer
Manufacturer Product Number
851-99-001-30-001000
Description
CONN RCPT 1POS TIN-LEAD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Position Receptacle Connector Surface Mount Tin-Lead
Datasheet
 Datasheet
EDA/CAD Models
851-99-001-30-001000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.207" (5.25mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin-Lead
Style
Board to Board
Current Rating (Amps)
3A
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Number of Positions Loaded
All
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€8.58000€429.00
Unit Price without VAT:€8.58000
Unit Price with VAT:€10.29600