Connector Header Surface Mount 3 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850-90-003-30-001000

DigiKey Part Number
850-90-003-30-001000-ND
Manufacturer
Manufacturer Product Number
850-90-003-30-001000
Description
CONN HEADER SMD 3POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
850-90-003-30-001000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.118" (3.00mm)
Packaging
Bulk
Insulation Height
0.087" (2.20mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin-Lead
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Brass Alloy
Number of Rows
1
Insulation Material
Polyamide (PA46), Nylon 4/6
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
200.0µin (5.08µm)
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124€6.33089€785.03
Manufacturers Standard Package
Unit Price without VAT:€6.33089
Unit Price with VAT:€7.59707