Image for 839-22-026-30-001101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

839-22-026-30-001101

DigiKey Part Number
54-839-22-026-30-001101-ND
Manufacturer
Manufacturer Product Number
839-22-026-30-001101
Description
STD SPRING-LOADED CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Surface Mount
Packaging
Bulk
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
26
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€30.93860€1,546.93
Unit Price without VAT:€30.93860
Unit Price with VAT:€37.12632