
816-22-006-10-000101 | |
|---|---|
DigiKey Part Number | 816-22-006-10-000101-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-006-10-000101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.45000 | €16.45 |
| 10 | €13.97300 | €139.73 |
| Unit Price without VAT: | €16.45000 |
|---|---|
| Unit Price with VAT: | €19.74000 |

