
813-22-014-30-000101 | |
|---|---|
DigiKey Part Number | ED8130-14-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-014-30-000101 |
Description | CONN SPRING PISTON 14POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 14 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.79000 | €8.79 |
| 10 | €7.47100 | €74.71 |
| 28 | €6.94679 | €194.51 |
| 56 | €6.61500 | €370.44 |
| 112 | €6.29929 | €705.52 |
| 252 | €5.94913 | €1,499.18 |
| 504 | €5.66542 | €2,855.37 |
| 1.008 | €5.39532 | €5,438.48 |
| Unit Price without VAT: | €8.79000 |
|---|---|
| Unit Price with VAT: | €10.54800 |



