



813-22-012-30-000101 | |
|---|---|
DigiKey Part Number | ED8130-12-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-012-30-000101 |
Description | CONN SPRING PISTON 12POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 12 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.81000 | €7.81 |
| 10 | €6.63900 | €66.39 |
| 34 | €6.08941 | €207.04 |
| 68 | €5.79838 | €394.29 |
| 102 | €5.63490 | €574.76 |
| 272 | €5.25827 | €1,430.25 |
| 510 | €5.03033 | €2,565.47 |
| 1.020 | €4.79053 | €4,886.34 |
| Unit Price without VAT: | €7.81000 |
|---|---|
| Unit Price with VAT: | €9.37200 |

