
806-22-001-30-013191 | |
|---|---|
DigiKey Part Number | ED10987TR-ND - Tape & Reel (TR) ED10987CT-ND - Cut Tape (CT) ED10987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 806-22-001-30-013191 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.275" (6.99mm) | |
Recommended Working Height | 0.248" (6.29mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €1.05300 | €10.53 |
| 25 | €0.98720 | €24.68 |
| 50 | €0.93980 | €46.99 |
| 100 | €0.89500 | €89.50 |
| 250 | €0.83884 | €209.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | €0.79342 | €436.38 |
| 1.100 | €0.75555 | €831.11 |
| 1.650 | €0.73424 | €1,211.50 |
| 2.750 | €0.70827 | €1,947.74 |
| 3.850 | €0.69166 | €2,662.89 |
| 5.500 | €0.67448 | €3,709.64 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.48800 |


