806-22-001-10-001191
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

806-22-001-10-001191

DigiKey Part Number
ED10976TR-ND - Tape & Reel (TR)
ED10976CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
806-22-001-10-001191
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
-
Recommended Working Height
0.118" (3.00mm)
Minimum Working Height
-
Pad Layout Dimension
Circular - 0.072" (1.83mm) (TH)
Operating Force - Initial
25gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
Pick and Place
Mating Cycles
1000000
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.221
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.30000€1.30
10€1.10600€11.06
25€1.03680€25.92
50€0.98720€49.36
100€0.94010€94.01
250€0.88112€220.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
640€0.82455€527.71
1.280€0.78519€1,005.04
1.920€0.76306€1,465.08
3.200€0.73606€2,355.39
4.480€0.71880€3,220.22
6.400€0.70096€4,486.14
Manufacturers Standard Package
Unit Price without VAT:€1.30000
Unit Price with VAT:€1.56000