
805-10-024-00-006000 | |
|---|---|
DigiKey Part Number | ED10967-ND |
Manufacturer | |
Manufacturer Product Number | 805-10-024-00-006000 |
Description | CONN SPRING TARGET 24POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 24 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.15000 | €8.15 |
| 22 | €6.54909 | €144.08 |
| 44 | €6.23614 | €274.39 |
| 66 | €6.06015 | €399.97 |
| 110 | €5.84573 | €643.03 |
| 264 | €5.49564 | €1,450.85 |
| 506 | €5.24925 | €2,656.12 |
| 1.012 | €4.99901 | €5,059.00 |
| Unit Price without VAT: | €8.15000 |
|---|---|
| Unit Price with VAT: | €9.78000 |


